+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | SiC diode/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 108A | |
Case | SP1 | |
Topology | MOSFET half-bridge, NTC thermistor | |
Electrical mounting | Press-in PCB | |
On-state resistance | 17mΩ | |
Pulsed drain current | 280A | |
Power dissipation | 600W | |
Technology | SiC | |
Mechanical mounting | screw |