+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Control current max. | 3mA | |
Max. operating current | 150mA | |
Switched voltage | max. 80V AC, max. 80V DC | |
Relay variant | 1-phase, PhotoMOS | |
On-state resistance | 10.5Ω | |
Case | SOP4 | |
Body dimensions | 4.3x4.4x2mm | |
Operate time | 50µs | |
Operating temperature | -40...85°C |