+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ANLY ELECTRONICS | |
Type of relay | solid state | |
Control voltage | 5...32V DC | |
Max. operating current | 5A | |
Switched voltage | 24...280V AC | |
Manufacturer series | ASR-M | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 87x14x51mm | |
Switching method | zero voltage switching | |
IP rating | IP00 |