+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

AT416-40

Module: thyristor trigger module; cables; EZYTrigger™; 10mA; 4kV


Manufacturer: BSR CONTROLS

Manufacturer part number:
AT416-40
TME Symbol:
AT416-40

Specification

Manufacturer
BSR CONTROLS
Type of semiconductor module
thyristor trigger module
Electrical mounting
cables
Technology
EZYTrigger™
Control current
10mA
Voltage class
4kV
Operating voltage
1.25kV
Operating temperature
-20...85°C
Kind of output
thyristor driver
Integrated circuit features
  • active trigger unit ATU
  • fiber optic trigger
Gross weight72.467 g
Certificates
See other products in this category: Thyristor modules BSR CONTROLS,
*
AT416-40
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Product for special order