+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

ATF1500A-10AU

IC: CPLD; SMD; TQFP44; Number of macrocells: 32; I/O: 32; 5VDC; 7.5ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1500A-10AU
TME Symbol:
ATF1500A-10AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP44
Number of macrocells
32
Number of inputs/outputs
32
Frequency
125MHz
Delay time
7.5ns
Kind of package
in-tray
Manufacturer standard package
160pcs.
Supply voltage
  • 5V DC
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF1500A-10AU
Product withdrawn from the offer
Use the specification table below to search for similar products