+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

AV0611A400K

Switch: vandal resistant; Pos: 2; SPST-NO; 1A/24VDC; OFF-ON; 1A


Manufacturer: APEM

Manufacturer part number:
AV0611A400K
TME Symbol:
AV0611A400K

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
DC contacts rating @R
1A / 24V DC
Switching method
OFF-ON
Contact current max.
1A
Leads
for PCB
Electrical life
100000 cycles
Max. contact resistance:
50mΩ
Button shape
flat
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
brass
Switched voltage
max. 24V DC
Operating temperature
-30...70°C
Gross weight1 g
Certificates
See other products in this category: Push Button Switches APEM,
*
AV0611A400K
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order