+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BASiC SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 8A | |
Semiconductor structure | single diode | |
Case | TO220FP-2 | |
Max. forward voltage | 1.69V | |
Max. forward impulse current | 64A | |
Leakage current | 10µA | |
Power dissipation | 20W | |
Kind of package | tube |