+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | three-phase | |
Capacitor application | power factor correction | |
Reactive power | 30kVAR | |
Operating voltage | 525V AC | |
Operating current | 33A | |
Body dimensions | Ø136x200mm | |
Capacitance | 115.5µF | |
Mounting | M12 screw | |
Capacitors features | internal delta connection | |
Tolerance | -5...10% | |
Leads | screw terminals |