+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

B2D06065K

Diode: Schottky rectifying; SiC; THT; 650V; 6A; TO220-2; Ir: 20uA

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D06065K
TME Symbol:
B2D06065K

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.63V
Max. forward impulse current
48A
Leakage current
20µA
Power dissipation
51W
Kind of package
tube
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR
*
B2D06065K
Product withdrawn from the offer
Use the specification table below to search for similar products