+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BOSSARD | |
Type of mounting element | knob | |
Diameter | 17mm | |
Internal thread | M4 | |
Height | 5.5mm | |
Body material | thermoplastic | |
Version | knurled |