+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BOSSARD | |
Type of mounting element | threaded insert | |
Material | hardened steel | |
Plating material | zinc | |
Thread | M4 | |
BN standard | BN 902 | |
Length | 8mm |