+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BOSSARD | |
Type of mounting element | threaded insert | |
Material | steel | |
Plating material | zinc | |
Thread | M5 | |
BN standard | BN 241 | |
Thread pitch | 0.8 | |
Application | for wood |