+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

B954302 GE033

Wire; Pro-Tekt; 30x22AWG; shielded,Al-PET foil; PVC; dark grey

NEW

Manufacturer: ALPHA WIRE

Manufacturer part number:
B954302 GE033
TME Symbol:
B954302-GE033

Specification

Manufacturer
ALPHA WIRE
Type of wire
control cable
Manufacturer series
Pro-Tekt
Cable structure
30x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
30
Core diameter
22AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
dark grey
Rated voltage
0.3kV
Operating temperature
-30...105°C
Package contents
100m
Cable external diameter
9.96mm
CPR standard
no classification
Conform to the norm
CSA CMG FT4 IEC 60332-1 IEC 60332-2 UL 2464 UL 10002 UL CM VW-1
Package contents - ft
328ft
Ground
tinned copper strand 22AWG
Stranded core structure
7/30AWG
Gross weight18.746 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multicore Cables - Shielded ALPHA WIRE,
See other products from this series.:
*
B954302 GE033
0 in TME stock
Net price for quantities from 1 rol - 1 118.93 EURGross price for quantities from 1 rol - 1 398.66 EUR
Net price for quantities from 3 rol - 972.07 EURGross price for quantities from 3 rol - 1 215.09 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.