+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 500kHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...18V DC/3...36V DC | |
Operating temperature | -40...105°C | |
Slew rate | 0.2V/μs | |
Input offset voltage | 10mV | |
Kind of package | reel, tape | |
Input bias current | 0.25µA | |
Input offset current | 200nA |