+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SINOVOIP
Manufacturer | SINOVOIP | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A7 | |
Memory | 512MB RAM | |
Communictions protocol | IEEE 802.11b/g/n | |
Processor | ARM H2+ Quad-Core, ARM H3 Quad-Core | |
Interface | WiFi | |
Connection | 40pin, microSD, mini HDMI, MIPI-CSI, USB B micro x2 | |
Manufacturer series | Banana Pi | |
Dimensions | 60x30mm | |
Kit contents | Single-board computer | |
Kind of memory | DDR3 | |
Operating system | none | |
Operating system support | Android, Linux | |
Graphic unit | ARM Mali-400MP2 | |
Bluetooth version | 4.0 |