+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | CDIL | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 85V | |
Load current | 0.25A | |
Reverse recovery time | 4ns | |
Semiconductor structure | single diode | |
Capacitance | 1.5pF | |
Case | SOD523 | |
Max. forward voltage | 1.25V | |
Max. load current | 0.5A | |
Max. forward impulse current | 4A | |
Kind of package | reel, tape |