+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 50V | |
Collector current | 0.1A | |
Power | 0.3W | |
Case | TO18 | |
Mounting | THT | |
Frequency | 300MHz |