+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | voltage detector | |
Active logical level | high | |
Case | SOP8 | |
Operating temperature | -40...105°C | |
Mounting | SMD | |
Threshold on-voltage | 4.1V | |
Kind of package | reel, tape | |
Number of channels | 1 | |
Manufacturer series | BD99 |