+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

666N/2

Wrench: torque; 220mm; 5÷25Nm; 1/4"

Manufacturer: BETA

Manufacturer part number:
666N/2
TME Symbol:
BE666N/2

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
220mm
Torque
5...25Nm
Holder socket size - inch
1/4"
Gross weight395 g
EAN code8014230838601
See other products in this category: Torque Wrenches BETA
*
666N/2
Product withdrawn from the offer
Use the specification table below to search for similar products