+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BITNER | |
Type of wire | control cable | |
Kind of cable | HTKSHekw FE180/PH90 E90 | |
Cable structure | 4x2x0.8mm | |
Wire insulation material | LSZH | |
Insulation colour | red | |
Kind of core | Cu | |
Shield structure | Al foil, shielded | |
Number of cores | 8 | |
Cable external diameter | 11.6mm | |
Core structure | wire | |
Rated voltage | 225V | |
CPR standard | Cca | |
Conform to the norm | EN 60332-1 | |
Kind of material | halogen free, no flame propagation | |
Resistance to | fire, flame | |
Core marking | coloured | |
Earth core | none | |
No. of pairs | 2 | |
Core diameter | 0.8mm | |
Cable features | twisted pair conductors | |
Operating temperature | -25...70°C |