+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BRYMEN | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, resistance | |
DC voltage measuring range | 60mV/600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.3% + 2 digit) | |
AC voltage measuring range | 6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(0.7% + 3 digit) | |
DC current measuring range | 600µA/6mA/60mA/600mA/6A/10A | |
DC current measuring accuracy | ±(0.7% + 3 digit) | |
AC current measuring range | 600µA/6mA/60mA/600mA/6A/10A | |
AC current measuring accuracy | ±(1% + 3 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ | |
Capacitance measuring range | 20nF/200nF/2µF/20µF/200µF/2mF/10mF | |
Resistance measuring accuracy | ±(0.5%+3 digit) | |
Diode test | 0.3mA @3V | |
Pollution degree | 2 | |
Weight with battery | 334g | |
Standard equipment | test leads | |
Conform to the norm | CAT II 1000V CAT III 600V CAT IV 300V EN 61010 | |
Dimensions (W x H x D) | 80x161x50mm |