+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

BM811S

Digital multimeter; RS232; LCD; (5000); Bargraph: 52segm.60x/s

Manufacturer: BRYMEN

Manufacturer part number:
BM811S
TME Symbol:
BM811S

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Interface
RS232
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(5000)
Bargraph
52 segm. 60x/s
Sampling
5x/s
DC voltage measuring range
10µV...50mV/500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.08% + 2 digit)
AC voltage measuring range
10µV...50mV/500mV/5V/50V/500V/1kV
AC voltage measuring accuracy
±(0.5% + 3 digit)
DC current measuring range
0.1...500µA/5mA/50mA/500mA/5A/10A/20A < 30s
DC current measuring accuracy
±(0.2% + 4 digit)
AC current measuring range
0.1...500µA/5mA/50mA/0.5A/5A/10A/(20A <30s)
AC current measuring accuracy
±(0.6% + 3 digit)
Resistance measuring range
10mΩ...50Ω/500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
10pF...50nF/500nF/5µF/50µF/500µF/999µF
Capacitance measuring accuracy
±(0.8%+ 3 digit)
Frequency measuring range
1mHz...5Hz/50Hz/500Hz/5kHz/50kHz/125kHz
Frequency measuring accuracy
±(0.01%+2 digit)
Resistance measuring accuracy
±(0.1%+2 digit)
Diode test
0.8mA @3.5V
Continuity test
acoustic indication, 20Ω...200Ω
Weight with battery
430g
Optional equipment
KITBRUA-85XA software
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
97x198x55mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • automatic test leads calibration in 50Ω range
  • HOLD function
  • overload protection
  • surge protection: 6,5kV (1,2/50µs)
  • test leads resistance compensation
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight656.6 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN
*
BM811S
Product withdrawn from the offer
Use the specification table below to search for similar products