+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

WKWG070113

Hub USB; RJ45 socket,USB A socket x3,USB C socket; black; 0.17m

Manufacturer: BASEUS

Manufacturer part number:
WKWG070113
TME Symbol:
BS-OH067

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Version
USB 3.1, USB 3.2, USB 3.0
Colour
black
Number of ports
5
Cable length
0.17m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C socket
Gross weight103.61 g
Certificates
EAN code6932172608644
See other products in this category: Computer Adapters BASEUS
*
WKWG070113
Product withdrawn from the offer
Use the specification table below to search for similar products