+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

BTW67-600

Thyristor; 600V; Ifmax: 50A; 32A; Igt: 80mA; RD91; THT; bulk; screw

Manufacturer: STMicroelectronics

Manufacturer part number:
BTW67-600
TME Symbol:
BTW67-600

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
50A
Load current
32A
Gate current
80mA
Case
RD91
Mounting
THT
Kind of package
bulk
Mechanical mounting
screw
Gross weight20.05 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics
*
BTW67-600
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 25 pcs