+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | D/A converter | |
Converter resolution | 10bit | |
Frequency | 10MHz | |
Number of channels | 4 | |
Operating voltage | 4.5...5.5V | |
Case | SSOP-B14 | |
Mounting | SMD | |
Interface | 3-wire | |
Operating temperature | -30...85°C | |
Max DNL | ±1LSB | |
Max INL | ±3.5LSB | |
Integrated circuit features | rail-to-rail | |
DC supply current | 850mA | |
Power dissipation | 0.7W |