+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 400V | |
Collector current | 4A | |
Power dissipation | 70W | |
Case | TO220AB | |
Mounting | THT | |
Kind of package | tube | |
Heatsink thickness | 1.23...1.32mm |