+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of diode | rectifying | |
Semiconductor structure | double independent | |
Max. off-state voltage | 0.4kV | |
Load current | 60A | |
Case | ISOTOP | |
Mounting | screw |