+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CATKLF-U09

Cable; High Speed,USB 2.0; USB A plug,USB C plug; 3m; red; 2A


Manufacturer: BASEUS

Manufacturer part number:
CATKLF-U09
TME Symbol:
CATKLF-U09

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
3m
Insulation colour
red
Braid material
textile
Standard
Quick Charge
Max. operating current
2A
Connector colour
black, red
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight102.3 g
Certificates
EAN code6953156296336
See other products in this category: USB cables and adapters BASEUS
*
CATKLF-U09
Product withdrawn from the offer
Use the specification table below to search for similar products