+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

CC2538NF53RTQT

IC: SoC; f: 32MHz; QFN56; cJTAG,I2C,JTAG,SPI,UART,USB; 2÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC2538NF53RTQT
TME Symbol:
CC2538NF53RTQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
SoC
Clock frequency
32MHz
Case
QFN56
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
16kB SRAM 32kB RAM 512kB FLASH
Communictions protocol
6LoWPAN, ZigBee
Integrated circuit features
DMA
Kind of architecture
Cortex M3
Number of 12bit A/D converters
8
Number of inputs/outputs
32
Receiver sensitivity
97dBm
Transmitter output power
7dBm
Frequency
2.4GHz
Kind of core
32-bit
Interface
  • cJTAG
  • I2C
  • JTAG
  • SPI
  • UART
  • USB
Supply voltage
  • 2...3.6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
CC2538NF53RTQT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Product for special order