+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 23.1W | |
Input voltage | 9...36V DC | |
Output voltage | 2.97...3.63V DC | |
Output current | 7A | |
Body dimensions | 23.5x93x52mm | |
Efficiency | 84% | |
Operating temperature | -20...70°C | |
Electrical connection | terminal block | |
Conform to the norm | CE |