+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CD74HCT85E

IC: digital; comparator; CMOS; THT; PDIP16; HCT; -55÷125°C; 8uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT85E
TME Symbol:
CD74HCT85E-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
comparator
Technology
CMOS
Mounting
THT
Case
PDIP16
Family
HCT
Operating temperature
-55...125°C
Quiescent current
8µA
Gross weight1 g
See other products in this category: Comparators TEXAS INSTRUMENTS
*
CD74HCT85E
Product withdrawn from the offer
Use the specification table below to search for similar products