+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CF27.60.05.04.D

Wire: servo drive; chainflex® CF27.D; hybrid; 4x0.5mm2,4G6mm2

Manufacturer: IGUS

Manufacturer part number: -
TME Symbol:
CF27.60.05.04.D

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF27.D
Kind of cable
hybrid
Cable structure
4x0.5mm2+4G6mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
17.5mm
Number of cores
8
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire, coloured
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10492 UL 20234
Operating temperature
-25...80°C
Core section
  • 0.5mm2
  • 6mm2
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight530 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS
*
CF27.60.05.04.D
Product withdrawn from the offer
Use the specification table below to search for similar products