+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CF898.080

Wire: data transmission; 2x1.5mm2; PUR; yellow; stranded; Cu; 500V

Manufacturer: IGUS

Manufacturer part number:
CF898.080
TME Symbol:
CF898.080

Specification

Manufacturer
IGUS
Type of wire
data transmission
Cable structure
2x1.5mm2
Wire insulation material
PUR
Insulation colour
yellow
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF898
Core section
1.5mm2
Number of cores
2
Rated voltage
0.5kV
Core marking
coloured
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Wire cross-section shape
flat
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10493 UL 20549
Operating temperature
-20...80°C
Cable application
  • ASI BUS
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight64 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS
*
CF898.080
Product withdrawn from the offer
Use the specification table below to search for similar products