+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CF99.02.07

Wire: control cable; chainflex® CF99; 7x0.25mm2; dark blue; Cu

Manufacturer: IGUS

Manufacturer part number:
CF99.02.07
TME Symbol:
CF99.02.07

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF99
Cable structure
7x0.25mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
8mm
Number of cores
7
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Resistance to
mineral oils, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...90°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight85 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS
*
CF99.02.07
Product withdrawn from the offer
Use the specification table below to search for similar products