+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of protection | RCD breaker | |
Kind of circuit breaker | type AC | |
Current rating | 80A | |
Residual current | 0.3A | |
Max surge current | 250A | |
Number of poles | 3+N | |
Rated voltage | 230/400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 1...50mm2 | |
Short circuit breaking capacity | 10kA | |
Mechanical durability | 4000 cycles | |
Conform to the norm | EN 61008-1 | |
Trade name | RCD |