+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CJ1W-DA042V

Automation module: extension; OUT: 4; CJ1W; CJ


Manufacturer: OMRON

Manufacturer part number:
CJ1W-DA042V
TME Symbol:
CJ1W-DA042V

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of outputs
4
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Kind of output
0...10V, 1...5V, -10...+10V
Resolution
1/10000, 1/20000, 1/40000
Gross weight182 g
Certificates
EAN code4547648722810
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-DA042V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order