+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OMRON | |
Type of automation module | positioning | |
Manufacturer series | CJ1W | |
Kind of input 1 | encoder | |
Body dimensions | 90x65x31mm | |
Operating temperature | 0...55°C | |
Mounting | for DIN rail mounting | |
Application - series/manufacturer | CJ | |
Communictions protocol | EtherCAT | |
Modules features | 16 axes | |
Number of inputs/outputs | 64 |