+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CLT600

Wire localizer; LCD; 12÷450VAC,12÷450VDC; Output signal: 125kHz


Manufacturer: EXTECH

Manufacturer part number:
CLT600
TME Symbol:
CLT600

Specification

Manufacturer
EXTECH
Type of tester
wire localizer
Kind of display used
LCD
Detection
conductors at depth up to 2m (1-pole application), conductors at depth up to 0,5m (2-pole application), localises discontinuity in live conductors, location and tracking of lines and sockets, location metal heating ducts, location of fuses or breaker on switching boards, location water pipes, place of cable failure
Detected voltage range
12...450V AC, 12...450V DC
Output signal
125kHz
AC voltage measuring range
12...450V
DC voltage measuring range
12...450V
Conform to the norm
CAT III 450V EN 61010
Receiver dimensions
247x78x45mm
Transmitter dimensions
188x90x47mm
Related items
CLT-ADP-EU, CLT-ADP-UK, CLT-ADP-US, CLT-TL, GR15
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x12
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • detects wires in ceilings, walls and floors
  • level selection mode
  • signal coding (F, E, H, d, L, C, O, A)
Kit contents
  • case
  • crocodile clips
  • receiver
  • test leads
  • transmitter
  • USA socket adapter
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x12
Gross weight2.7213 kg

WATCH VIDEO

See other products in this category: Metals & cables detectors EXTECH,
*
CLT600
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4 851.87 DKKGross price for quantities from 1 pcs - 6 064.83 DKK