+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CM22-WP

Analog indicator 0-10V; 22mm; CM22; IP65; 12÷24VDC; 20mA; -20÷60°C

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-WP
TME Symbol:
CM22-WP

Specification

Manufacturer
COBI ELECTRONIC
Type of light indictaor
analog indicator 0-10V
Switch standard
22mm
Manufacturer series
CM22
IP rating
IP65
Current consumption
20mA
Panel cutout diameter
22.5mm
Scale range
10 ... 24V DC
Operating temperature
-20...60°C
Supply voltage
  • 12...24V DC
Gross weight20.1 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-WP
Product withdrawn from the offer
Use the specification table below to search for similar products