+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CS1W-PDC11

Automation module: isolated analog input; CS1; Analog in: 4; rack

Manufacturer: OMRON

Manufacturer part number:
CS1W-PDC11
TME Symbol:
CS1W-PDC11

Specification

Manufacturer
OMRON
Type of automation module
isolated analog input
Manufacturer series
CS1
Kind of input 1
0...5/10V, 0...20mA, 1...5V, 4...20mA, -5V...5V, -10...+10V
Number of analog inputs
4
Mounting
rack
Supply voltage
  • 5V DC
  • 26V DC
Gross weight368 g
Certificates
EAN code4536854946899
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-PDC11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order