+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CSW2490

Relay: solid state; Ucntrl: 3÷32VDC; 90A; 24÷280VAC; CSW; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CSW2490
TME Symbol:
CSW2490

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
90A
Switched voltage
24...280V AC
Manufacturer series
CSW
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
CSW2490
Product withdrawn from the offer
Use the specification table below to search for similar products