+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

2CSG721230R1101

Transformer: current; Iin: 2kA; Iout: 5A; 0.5@max30VA; 50÷60Hz; IP30


Manufacturer: ABB

Manufacturer part number:
2CSG721230R1101
TME Symbol:
CT12/2000

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT12
Input current
2kA
Output current
5A
Mounting
for bus bar, on cable, screw
Accuracy class
0.5 @max 30VA
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
180x196x68.5mm
Operating temperature
-5...50°C
Conductor rail size
80mmx50mm, 100mmx50mm, 125mmx50mm
Gross weight1.8 kg
EAN code8012542608301

WATCH VIDEO

See other products in this category: Current Transformers ABB
*
2CSG721230R1101
Product withdrawn from the offer
Use the specification table below to search for similar products