+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | LOGILINK | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 2m | |
Insulation colour | black | |
Data transfer rate | 0.48Gbps | |
Application | data transfer: mobile device - PC, mobile devices charging | |
Power | 0.1kW | |
Shield structure | shielded twofold | |
Current rating | 5A | |
Rated voltage | 20V |