+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

CV-H1-30

Heating element: heater; heatsink; 30W; 230VAC; IP20; 25x25x150mm

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-H1-30
TME Symbol:
CV-H1-30

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
heater
Version
heatsink
Heating capacity
30W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
cables
Body dimensions
25x25x150mm
Operating temperature
-40...70°C
Supply voltage
  • 230V AC
Gross weight94.1 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC
*
CV-H1-30
Product withdrawn from the offer
Use the specification table below to search for similar products