+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 18...36V AC | |
Max. operating current | 5A | |
Switched voltage | 12...280V AC | |
Manufacturer series | CX | |
Mounting | THT | |
Case | SIP | |
Body dimensions | 43.1x25.4x7.6mm | |
Relay features | zero voltage switching | |
Operating temperature | -30...80°C |