+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | GAINTA | |
Type of enclosure | wall mounting | |
Dimension X | 166mm | |
Dimension Y | 161mm | |
Dimension Z | 121mm | |
Enclosure material | ABS | |
Body colour | grey | |
Cover colour | transparent | |
IP rating | IP65 | |
Operating temperature | -40...120°C | |
Flammability rating | UL94HB |