+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 20A | |
Switched voltage | 1...60V DC | |
Relay variant | current source | |
Manufacturer series | Power Plus DC60 | |
Relay features | thermal pad included | |
Body dimensions | 58.8x44.5x30.9mm | |
IP rating | IP20 | |
Operating temperature | -40...100°C |