+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | IQRF TECH | |
Type of communications module | RF | |
Kind of modulation | GFSK | |
Frequency | 868MHz | |
Receiver sensitivity | -106dBm | |
Mounting | SMD | |
Communications modules features | antenna | |
TX/RX supply current | 21.5/12.1mA | |
Transmitter power | 10mW | |
Operating temperature | -40...85°C | |
Dimensions (a x b x c) | 25.1x14.9x3.3mm |