+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DE2E3KY332MN2AM01F

Capacitor: ceramic; X1,Y2; 3.3nF; 250VAC; ±20%; THT; 5mm; Ø: 9mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3KY332MN2AM01F
TME Symbol:
DE2E3KY332MN2AM01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
3.3nF
Operating voltage
250V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Diameter
9mm
Manufacturer series
KY
Leads
radial
Pin diameter
0.6mm
Thickness
5mm
Kind of package
Ammo Pack
Operating temperature
-20...85°C
Gross weight0.572 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA
*
DE2E3KY332MN2AM01F
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 1 000 pcs