+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DFROBOT | |
Type of robotics module | controller | |
Kind of module | Arduino | |
Microcontroller | ATMEGA328 | |
Integrated circuit | CC2540 | |
Manufacturer series | Bluno | |
Bluetooth version | 4.0 | |
Information | product is not a working device, but only component | |
Modules features | Arduino UNO compatible | |
Alias | Bluno BLE |